High-Reliability TVS Diodes for Comprehensive Circuit Protection
ROHM Semiconductor VS5V0UA1LBTBR1, VS13VUA1LBTBR1, and VS30VUA1LBTBR1 transient voltage suppressor diodes
ROHM Semiconductor transient voltage suppressor (TVS) diodes, including the VS5V0UA1LBTBR1, VS13VUA1LBTBR1, and VS30VUA1LBTBR1, are designed to provide robust protection against voltage spikes and transients in electronic circuits. These diodes are essential in safeguarding sensitive electronics from damage caused by electrostatic discharge (ESD), lightning, and other transient voltage events. The VS5V0UA1LBTBR1 offers a reverse standoff voltage of 5 V and a peak pulse power dissipation of 600 W, making it ideal for general-purpose applications. The VS13VUA1LBTBR1, with a reverse standoff voltage of 13 V and similar power dissipation, is suited for higher voltage protection. The VS30VUA1LBTBR1, designed for even higher voltage applications, provides a reverse standoff voltage of 30 V and maintains the same high reliability and performance standards. These TVS diodes are characterized by their unidirectional polarity, surface-mount packaging, and high peak pulse current capabilities, ensuring they can handle significant transient events while maintaining the integrity of the protected circuits.
- High peak pulse power dissipation (600 W)
- Unidirectional polarity
- Surface-mount package (SMBP)
- High peak pulse current capabilities
- Low clamping voltage
- Fast response time
- High reliability
- Wide operating temperature range (up to +150°C)
- Low leakage current
- RoHS compliant
- Compact DO-214AA package
- High surge capability
- Low capacitance
- Suitable for automated assembly
- Available in tape and reel packaging
- Consumer electronics
- Industrial equipment
- Automotive electronics
- Communication devices
- Power supplies
- Medical devices
- Data centers
- Networking equipment
- Home appliances
- Security systems
- Renewable energy systems
- Military and aerospace
- Portable devices
- Instrumentation
- Control systems
High-Reliability TVS Diodes for Comprehensive Circuit Protection
| Image | Manufacturer Part Number | Description | Voltage - Reverse Standoff (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VS5V0UA1LBTBR1 | TVS DIODE 5VWM 10.5VC SMBP | 5V (Max) | 2988 - Immediate | $1.02 | View Details |
![]() | ![]() | VS13VUA1LBTBR1 | TVS DIODE 13VWM 21.5VC SMBP | 13V (Max) | 3000 - Immediate | $1.02 | View Details |
![]() | ![]() | VS30VUA1LBTBR1 | TVS DIODE 30VWM 48.4VC SMBP | 30V (Max) | 2955 - Immediate | $1.02 | View Details |