


VS30VUA1LBTBR1 | |
|---|---|
DigiKey Part Number | 846-VS30VUA1LBTBR1TR-ND - Tape & Reel (TR) 846-VS30VUA1LBTBR1CT-ND - Cut Tape (CT) 846-VS30VUA1LBTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS30VUA1LBTBR1 |
Description | TVS DIODE 30VWM 48.4VC SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMBP |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 12.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V (Max) | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,63700 | € 6,37 |
| 100 | € 0,41700 | € 41,70 |
| 500 | € 0,32278 | € 161,39 |
| 1 000 | € 0,29241 | € 292,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25383 | € 761,49 |
| 6 000 | € 0,23441 | € 1 406,46 |
| 9 000 | € 0,22451 | € 2 020,59 |
| 15 000 | € 0,21340 | € 3 201,00 |
| 21 000 | € 0,20682 | € 4 343,22 |
| 30 000 | € 0,20042 | € 6 012,60 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

