S8VK-S Push-In Terminals Power Supply
Omron's S8VK-S push-in power supplies with greater environment resistance for application in more various locations
Omron’s S8VK-S feature a push-in plus technology that was independently developed by OMRON for easy wire insertion and firm wire holding ability. It is as easy as inserting to an earphone jack, no tools are required. They help reduce the time and work involved in wiring. The advanced mechanism design technology and manufacturing technology produced a spring that ensures better workability and reliability.
| Features | ||
|
|
S8VK-S Push-In Terminals Power Supply
| Image | Manufacturer Part Number | Description | Voltage - Output 4 | Current - Output (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S8VK-S48024 | AC/DC DIN RAIL SUPPLY 24V 480W | - | 20A | 58 - Immediate 166 - Factory Stock | $390.06 | View Details |
![]() | ![]() | S8VK-S06024 | AC/DC DIN RAIL SUPPLY 24V 60W | - | 2.5A | 5 - Immediate 386 - Factory Stock | $128.84 | View Details |
![]() | ![]() | S8VK-S12024 | AC/DC DIN RAIL SUPPLY 24V 120W | - | 5A | 114 - Immediate 1259 - Factory Stock | $164.75 | View Details |
![]() | ![]() | S8VK-S24024 | AC/DC DIN RAIL SUPPLY 24V 240W | - | 10A | 210 - Immediate 124 - Factory Stock | $311.28 | View Details |
![]() | ![]() | S8VK-S03024 | AC/DC DIN RAIL SUPPLY 24V 31W | - | 1.3A | 9 - Immediate | $112.71 | View Details |