VideoLibrary

Omron S8VK-S Series Power Supplies | DigiKey Daily

Omron's S8VK-S series of push-in terminals power supplies allow for an easy method of wire insertion, provide a firm wire-holding ability, and help reduce the time and work involved in wiring. No special tools are required when inserting the wires; it's as easy as inserting an earphone jack. These power supplies have an ambient operational temperature range from minus 40 degrees Celsius to 70 degrees Celsius. In addition to supporting a DC input voltage from 90 volts to 350 volts, these devices offer a 120 percent power boost function. This product series is vibration resistant to 5 G's, has a PCB coating to protect against dust, corrosive gas, and humidity, and is certified to an altitude of 3000 meters.

3/15/2018 2:22:13 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 24V 120WS8VK-S12024AC/DC DIN RAIL SUPPLY 24V 120W609 - Immediate$166.07View Details
AC/DC DIN RAIL SUPPLY 24V 60WS8VK-S06024AC/DC DIN RAIL SUPPLY 24V 60W14 - Immediate
932 - Factory Stock
$129.88View Details
AC/DC DIN RAIL SUPPLY 24V 240WS8VK-S24024AC/DC DIN RAIL SUPPLY 24V 240W209 - Immediate
114 - Factory Stock
$313.77View Details