MIKROE 1296 T Click Add-On Board

Mikroelektronika's T Click board features technology from Analog Devices, Microchip, and Texas Instruments

Image of Mikroelektronika MIKROE 1296 T Click Add-On BoardThe 4-20mA T Click™ from Mikroelektronika is an add-on board in mikroBUS™ form factor. It is a compact and easy solution for adding 4-to-20mA industry standard communication protocol to your design. It features the ADuM1411 quad-channel digital isolator from Analog Devices, the MCP4921 12-bit DAC from Microchip, and the XTR116 4-20mA current loop transmitter from Texas Instruments. 4-20mA T Click communicates with target board microcontroller via three mikroBUS SPI lines (SDI, SCK, and CS). Together with the 4-20mA R Click, this board forms a complete 4-to-20mA current loop standard. The board is designed to use 3.3 V and 5 V power supply. An LED diode indicates the presence of a power supply.

The 4-20mA T Click with its ADuM1411, MCP4921, and XTR116 ICs is ideal for using in field of industrial process control and test systems. It serves as interface between sensors or instruments (connected to microcontroller) and controlled peripherals in industrial standard current loop. The board receives the input digital signal from the microcontroller and sets the output loop current (4-20mA).

MIKROE 1296 T Click Add-On Board

ImageManufacturer Part NumberDescriptionTypeUtilized IC / PartContentsAvailable QuantityPriceView Details
BOARD ADD-ON 4-20MA T CLICKMIKROE-1296BOARD ADD-ON 4-20MA T CLICKInterfaceADuM1411, MCP4921, XTR116Board(s)6 - Immediate$26.35View Details

ADuM1411 Quad-channel digital isolator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM1411ARWZDGTL ISOLTR 3.75KV 4CH GP 16SOIC2311 - Immediate$5.63View Details
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM1411ARWZ-RLDGTL ISOLTR 3.75KV 4CH GP 16SOIC1981 - Immediate$5.63View Details
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM1411BRWZDGTL ISOLTR 3.75KV 4CH GP 16SOIC584 - Immediate$6.82View Details
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM1411BRWZ-RLDGTL ISOLTR 3.75KV 4CH GP 16SOIC1106 - Immediate$6.82View Details

MCP4921 12-bit DAC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 12BIT 8-DFNMCP4921-E/MCIC DAC 12BIT 8-DFN332 - Immediate$2.23View Details
IC DAC 12BIT 8-MSOPMCP4921-E/MSIC DAC 12BIT 8-MSOP1941 - Immediate$2.23View Details
IC DAC 12BIT 8-PDIPMCP4921-E/PIC DAC 12BIT 8-PDIP818 - Immediate$2.39View Details
IC DAC 12BIT 8-SOICMCP4921-E/SNIC DAC 12BIT 8-SOIC4538 - Immediate$2.23View Details
IC DAC 12BIT 8-MSOPMCP4921T-E/MSIC DAC 12BIT 8-MSOP7056 - Immediate$2.23View Details

XTR116 4-20mA current loop transmitter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CURRENT TRANSMITTER 8SOICXTR116UA/2K5IC CURRENT TRANSMITTER 8SOIC6521 - Immediate$3.49View Details
IC CURRENT TRANSMITTER 8SOICXTR116U/2K5IC CURRENT TRANSMITTER 8SOIC8642 - Immediate$4.12View Details
IC CURRENT TRANSMITTER 8SOICXTR116UIC CURRENT TRANSMITTER 8SOIC0 - Immediate$2.67View Details
IC CURRENT TRANSMITTER 8SOICXTR116UAIC CURRENT TRANSMITTER 8SOIC379 - Immediate$4.04View Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click126 - Immediate$28.89View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click57 - Immediate$45.55View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click44 - Immediate$20.75View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click78 - Immediate$18.05View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click1 - Immediate$17.15View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3234 - Immediate$24.38View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3222 - Immediate$21.66View Details
Published: 2017-02-09