
XTR116UA/2K5 | |
|---|---|
DigiKey Part Number | 296-27175-2-ND - Tape & Reel (TR) 296-27175-1-ND - Cut Tape (CT) 296-27175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR116UA/2K5 |
Description | IC CURRENT TRANSMITTER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR116UA/2K5 Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Current Transmitter | Supplier Device Package 8-SOIC |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,49000 | € 3,49 |
| 10 | € 2,64300 | € 26,43 |
| 25 | € 2,42920 | € 60,73 |
| 100 | € 2,19500 | € 219,50 |
| 250 | € 2,08308 | € 520,77 |
| 500 | € 2,07276 | € 1 036,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,90162 | € 4 754,05 |
| Unit Price without VAT: | € 3,49000 |
|---|---|
| Unit Price with VAT: | € 4,25780 |











