MAX25610A/B LED Drivers
Analog Devices' compact LED drivers provide complete solutions with high-efficiency and low EMI
Analog Devices' MAX25610A/B LED drivers address various concerns by combining solution size, high efficiency, and EMI performance into a single package. These ICs meet a wide range of voltage requirements and can decrease design complexity, lower bill-of-material (BOM) costs, and improve power efficiency. They offer a wide input voltage range from 5 V to 36 V in buck-boost LED driver applications with up to 90% efficiency in buck-boost mode. These LED drivers have an internal current sense option and integrated high- and low-side switching MOSFETs to reduce solution space and cost. They offer programmable on-chip PWM dimming which allows for fine dimming control without having to use a separate microcontroller. Additionally, the MAX25610B features a 2.2 MHz switching frequency option allowing for an even more compact solution.
Analog Devices also offers the MAX25600, a 60 V, synchronous, high-voltage, four-switch buck-boost LED controller that shifts seamlessly between buck, buck-boost, and boost modes. This IC is ideal for driving changing LED loads in high-power automotive, commercial and industrial lighting applications.
Features
- High efficiency: delivers up to 90% efficiency when compared to a standard buck-boost LED driver, which provides about 85% efficiency
- Industry-leading EMI performance: enables designers to pass CISPR 25 EMI specification
- Small size: integrates two MOSFETs (high- and low-side switching) and is available in a 5 mm x 5 mm TQFN
- Flexibility: enables configuration of buck, buck-boost, and boost modes to support a wide variety of LEDs and topologies in high-performance exterior and front lighting
Applications
- Automotive lighting
- Industrial lighting
- General and commercial lighting
MAX25610A/B LED Driver ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX25610AAUE/V+ | IC LED DRV RGLTR PWM 16TSSOP | 55 - Immediate 3552 - Factory Stock | $6.65 | View Details |
![]() | ![]() | MAX25610BAUE/V+ | IC LED DRV RGLTR PWM 16TSSOP | 0 - Immediate 7968 - Factory Stock | $4.21 | View Details |
![]() | ![]() | MAX25600ATI/VY+ | IC LED DRIVER CTRLR PWM 28TQFN | 377 - Immediate | $8.92 | View Details |
MAX25610A/B Evaluation Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX25610EVKIT# | EVAL BOARD FOR MAX25610 | 0 - Immediate 8 - Factory Stock | $149.38 | View Details |
![]() | ![]() | MAX25600EVKIT# | EVAL BOARD FOR MAX25600 | 1 - Immediate 9 - Factory Stock | $222.28 | View Details |