
MAX25610AAUE/V+ | |
|---|---|
DigiKey Part Number | MAX25610AAUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25610AAUE/V+ |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25610AAUE/V+ Models |
Category | Current - Output / Channel 20mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 400kHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 5V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 36V | Supplier Device Package 16-TSSOP-EP |
Voltage - Output 4.7V ~ 5.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,77000 | € 6,77 |
| 10 | € 5,23500 | € 52,35 |
| 96 | € 4,44063 | € 426,30 |
| 192 | € 4,28219 | € 822,18 |
| 288 | € 4,20281 | € 1 210,41 |
| 576 | € 4,08646 | € 2 353,80 |
| 1 056 | € 4,00171 | € 4 225,81 |
| Unit Price without VAT: | € 6,77000 |
|---|---|
| Unit Price with VAT: | € 8,25940 |

