TVS Diode Array Ultra-Low Capacitance Protection – SP4010 Series

Littelfuse’s SP4010 diode arrays offers protection for 10 V high-speed signal lines protection

Image of Littelfuse's TVS Diode Array Ultra-Low Capacitance Protection – SP4010 SeriesLittelfuse's SP4010 is an ultra-low capacitance asymmetrical TVS array for electrostatic discharge (ESD) protection. The integration of two channels with the extremely low off-state capacitance for protecting high-speed signal lines without performance degradation makes it ideal for USB 3.0, HDMI, USB 2.0, and eSATA applications.

Features
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Lightning, IEC 61000-4-5 2nd edition, 23 A (tP=8/20 μs)
  • Low capacitance of 0.48 pF @ 0 V, 1 MHz (typ) per I/O
  • Low leakage current of 0.2 μA (max) at 10 V
Applications
  • LCD/PDP TVs
  • External storages
  • DVD/Blu-ray players
  • Desktops
  • MP3s/PMPs
  • Set-top boxes
  • Smartphones
  • Ultrabooks/notebooks

TVS Diode Array Ultra-Low Capacitance Protection – SP4010 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 10VWM 43VC SOT236LSP4010-02HTGTVS DIODE 10VWM 43VC SOT236L0 - Immediate$0.98View Details
Published: 2020-03-27