
SP4010-02HTG | |
|---|---|
DigiKey Part Number | 18-SP4010-02HTGTR-ND - Tape & Reel (TR) 18-SP4010-02HTGCT-ND - Cut Tape (CT) 18-SP4010-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4010-02HTG |
Description | TVS DIODE 10VWM 43VC SOT236L |
Customer Reference | |
Detailed Description | 43V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 43V |
Mfr | Current - Peak Pulse (10/1000µs) 23A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |

