SP725 Series Diode Array
SP725 series 5 pF 8 kV diode array from Littelfuse
Littelfuse's SP725 series - lead-free / green SCR / diode array for ESD and overvoltage protection. The SP725 is an array of SCR / diode bipolar structures for ESD and overvoltage protection of sensitive input circuits. The SP725 has 2 protection SCR / diode device structures per input. There are a total of four available inputs that can be used to protect up to four external signal or bus lines. Overvoltage protection is from the IN (Pins 1 - 4) to V+ or V-.
The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 5,6) or one -VBE diode threshold below V- (Pin 7,8). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.
- ESD interface per HBM standards
- IEC 61000-4-2, direct discharge: 8 kV (Level 4)
- IEC 61000-4-2, air discharge: 15 kV (Level 4)
- Peak current capability
- IEC 61000-4-5 8/20 µs peak pulse current: ±14 A
- Single transient pulse, 100 µs pulse width: ±8 A
- Designed to provide over-voltage protection
- Single-ended voltage range to: +30 V
- Differential voltage range to: ±15 V
- Fast switching: 2 ns risetime
- Low input leakages: 5 nA at 25°C (typ.)
- Low input capacitance: 5 pF (typ.)
- An array of four SCR / diode pairs
- Operating temperature range: -40°C to +105°C
- Microprocessor / logic input protection
- Data bus protection
- Analog device input protection
- Voltage clamp
SP725
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SP725ABTG | TVS DEVICE MIXED 8SOIC | 5572 - Immediate 2500 - Factory Stock | $1.49 | View Details |