
SP725ABTG | |
|---|---|
DigiKey Part Number | F2914TR-ND - Tape & Reel (TR) F2914CT-ND - Cut Tape (CT) F2914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP725ABTG |
Description | TVS DEVICE MIXED 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,78000 | € 3,78 |
| 10 | € 2,48900 | € 24,89 |
| 100 | € 1,75260 | € 175,26 |
| 500 | € 1,46782 | € 733,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,19921 | € 2 998,03 |
| Unit Price without VAT: | € 3,78000 |
|---|---|
| Unit Price with VAT: | € 4,61160 |

