640 W Asymmetrical TVS Diode Array - SP712 Series
Littlefuse’s TVS diode array is automotive-qualified to AEC-Q101
Littelfuse's SP712 series absorbs repetitive ESD strikes that exceeds International safety standards without performance degradation and still safely dissipate up to 20 A of 8 x 20 µs induced surge current with very low clamping voltages. Designed to protect applications with asymmetrical working voltage of -7 V to +12 V with low clamping voltage and low leakage currents, applications like RS-485, profibus, modbus, and fieldbus, this part is best suited to provide that protection.
- ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
- EFT, IEC 61000-4-4, 50 A (5/50 ns)
- Lightning, IEC 61000- 4-5 2nd edition, 20 A (tP = 8/20 μs)
- AEC-Q101 qualified
- Working voltages: -7 V to +12 V
- Low clamping voltage
- Low leakage current
- DMX512
- Security systems
- Automated teller machines (ATMs)
- Lighting control - DALI
- Communication equipment
- RS-485
- Fieldbus
- Modbus
- Profibus
SP712 Series TVS Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP712-02HTG | TVS DIODE 12VWM 32VC | 11052 - Immediate | $0.48 | View Details |