
SP712-02HTG | |
|---|---|
DigiKey Part Number | 18-SP712-02HTGTR-ND - Tape & Reel (TR) 18-SP712-02HTGCT-ND - Cut Tape (CT) 18-SP712-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP712-02HTG |
Description | TVS DIODE 12VWM 32VC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 20A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SP712-02HTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 640W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,70700 | € 7,07 |
| 100 | € 0,46580 | € 46,58 |
| 500 | € 0,36184 | € 180,92 |
| 1 000 | € 0,32840 | € 328,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23825 | € 714,75 |
| 6 000 | € 0,22591 | € 1 355,46 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |











