Power Rectifier Diodes - DMA Series

IXYS’ rectifier diodes feature small footprints, isolated packaging, and high-current ratings

Image of IXYS Single- and Three-Phrase Bridge Rectifier Diodes – DMA SeriesIXYS, a Littelfuse Technology, offers three high-performance options for customers looking for suitable, medium-voltage standard rectifier diodes for single- and three-phase bridge configurations. This series of rectifiers feature options such as a small footprints and isolated packages. The planar passivated chip design provides very low leakage current, improved thermal behavior, and high-surge capability.

Features

  • DMA10P1200UZ: 2 x 1200 V, 10 A in a DPAK HV package
  • DMA10P1600HR: 2 x 1600 V, 10 A in an ISO247 DCB ceramic base-isolated package
  • DMA80IM1600HB: 1600 V, 80 A in a standard TO-247 package
Applications
  • Industrial drivers
  • EV offboard chargers
  • Power supplies/UPS
  • Soft starters
  • Wind power
  • Central HVAC

DMA Series Bridge Rectifier Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 1200V 10A TO252AADMA10P1200UZ-TRLDIODE STANDARD 1200V 10A TO252AA1046 - Immediate$2.85View Details
DIODE STANDARD 1600V 10A ISO247DMA10P1600HRDIODE STANDARD 1600V 10A ISO24730 - Immediate$8.21View Details
DIODE STANDARD 1600V 80A TO247DMA80IM1600HBDIODE STANDARD 1600V 80A TO24726 - Immediate$6.63View Details
Published: 2020-10-28