Diode 1600 V 10A Through Hole ISO247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA10P1600HR

DigiKey Part Number
238-DMA10P1600HR-ND
Manufacturer
Manufacturer Product Number
DMA10P1600HR
Description
DIODE STANDARD 1600V 10A ISO247
Customer Reference
Detailed Description
Diode 1600 V 10A Through Hole ISO247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1600 V
Packaging
Tube
Capacitance @ Vr, F
4pF @ 400V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
ISO247
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.23 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 8,11000€ 8,11
30€ 4,77500€ 143,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,11000
Unit Price with VAT:€ 9,89420