VUVS Series Solenoid Valves

Festo solenoid valves with a high-flow valve range and elegant design can be mounted on a manifold for maximum flexibility

Image of Festo Corporation's VUVS Series Solenoid Valves Festo VUVS series solenoid valves with a robust design combine features required for operation in harsh environments such as impact resistance, mounting options, and ease of installation. These robust valves have a high flow rate and elegant design.

The VUVS-LK series valves are a perfect example of heavy-duty pneumatics, offering reliable operation at a great price. They can be mounted on a manifold for maximum flexibility.

Features
  • Optimized for quick assembling and connecting
  • All valves have detent manual override (push and turn to look)
  • Wide range of electrical accessories and voltages
  • Easy to mount on a manifold via screws and gaskets
  • Valves with most common features ideal for OEMs
Applications
  • End of line packaging
  • Printing and converting
  • Woodworking
  • Special machines
  • Textile industries

VUVS Series Solenoid Valves

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SOLENOID VALVEVUVS-L20-M32C-AD-N18-F7-1C1SOLENOID VALVE42 - Immediate$59.97View Details
SOLENOID VALVEVUVS-L20-P53C-MD-N18-F7-1C1SOLENOID VALVE23 - Immediate$87.96View Details
SOLENOID VALVEVUVS-L25-B52-D-N14-F8SOLENOID VALVE2 - Immediate$79.97View Details
SOLENOID VALVEVUVS-L25-M32C-AD-N14-F8SOLENOID VALVE7 - Immediate$57.73View Details
SOLENOID VALVEVUVS-L25-M32C-MD-N14-F8SOLENOID VALVE3 - Immediate$57.73View Details
SOLENOID VALVEVUVS-L25-M52-AD-N14-F8SOLENOID VALVE1 - Immediate$66.46View Details
SOLENOID VALVEVUVS-L25-M52-MD-N14-F8SOLENOID VALVE2 - Immediate$66.46View Details
SOLENOID VALVEVUVS-L25-P53C-MD-N14-F8SOLENOID VALVE3 - Immediate$90.94View Details
SOLENOID VALVEVUVS-L25-P53E-MD-N14-F8SOLENOID VALVE1 - Immediate$90.94View Details
SOLENOID VALVEVUVS-L30-B52-D-N38-F8SOLENOID VALVE5 - Immediate$90.06View Details
SOLENOID VALVEVUVS-L30-M32C-AD-N38-F8SOLENOID VALVE1 - Immediate$64.52View Details
SOLENOID VALVEVUVS-L30-M32C-MD-N38-F8SOLENOID VALVE14 - Immediate$64.52View Details
SOLENOID VALVEVUVS-L30-M52-AD-N38-F8SOLENOID VALVE2 - Immediate$74.15View Details
SOLENOID VALVEVUVS-L30-M52-MD-N38-F8SOLENOID VALVE2 - Immediate$74.15View Details
SOLENOID VALVEVUVS-L30-P53C-MD-N38-F8SOLENOID VALVE1 - Immediate$102.12View Details
SOLENOID VALVEVUVS-L30-P53E-MD-N38-F8SOLENOID VALVE4 - Immediate$102.12View Details
Updated: 2026-03-09
Published: 2021-07-01