


VUVS-L25-P53E-MD-N14-F8 | |
|---|---|
DigiKey Part Number | 2171-VUVS-L25-P53E-MD-N14-F8-ND |
Manufacturer | |
Manufacturer Product Number | VUVS-L25-P53E-MD-N14-F8 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Operating Pressure 36 ~ 145 PSI (2.5 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Connection Method Threaded |
Part Status Active | Mounting Type Sub-Base Mount |
Type Solenoid Valve | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 91,67000 | € 91,67 |
| Unit Price without VAT: | € 91,67000 |
|---|---|
| Unit Price with VAT: | € 111,83740 |

