DSGW-021 4G Wi-Fi Router Gateway
Dusun's router gateway with Bluetooth® 5.2 and Zigbee® 3.0 connectivity delivers high performance
Dusun's DSGW-021 is a router gateway based on MT7628AN Wi-Fi platform to deliver high performance for router applications. DSGW-021 can create simultaneous dual-band Wi-Fi networks, allowing maximum speeds of up to 300 Mbps on the 2.4 GHz band and an impressive 867 Mbps on the 5 GHz band.
Meanwhile, DSGW-021 has a SIM card slot supporting LTE Cat4. It is equipped with two advanced LTE antennas (detachable) to ensure stable and efficient network connections. Automatic Wi-Fi and 4G router mode switching is operational with the ability to share internet access with up to 64 Wi-Fi devices and enjoy download speeds of up to 150 Mbps.
DSGW-021 goes beyond being a router by offering Bluetooth 5.2 and Zigbee 3.0 connectivity to integrate and control a wide array of IoT devices remotely. In case of a 4G connection failure, users have the flexibility to use an Ethernet cable with the LAN/WAN port as a backup option, ensuring continuous connectivity.
- CPU: MT7628AN, 600 MHz
- RAM: 128 MB
- Flash: 16 MB
- Hassle-free setup: Plug a SIM card and play – no configurations needed; compatibility for SIM cards in 100+ countries is assured by years of field tests
- IoT wireless protocols: BLE 5.2, Zigbee 3.0
- CPE devices
- Smart apartment management
- Smart office and meeting rooms
- Smart car parking lot management
- Smart hospitals
DSGW-021 4G Wi-Fi Router Gateway
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | DSGW-021-5-EU | ROUTER,BLE,WIFI2.4G,LTECATM1 | 20 - Immediate | $130.16 | View Details | |
![]() | ![]() | DSGW-021-5-UK | ROUTER,BLE,WIFI2.4G,LTECATM1 | 7 - Immediate | $130.16 | View Details |
![]() | ![]() | DSGW-021-5-CN | ROUTER,BLE,WIFI2.4G,LTECATM1 | 8 - Immediate | $130.16 | View Details |
![]() | ![]() | DSGW-021-5-AU | ROUTER,BLE,WIFI2.4G,LTECATM1 | 8 - Immediate | $130.16 | View Details |