



DSGW-021-5-EU | |
|---|---|
DigiKey Part Number | 5257-DSGW-021-5-EU-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-021-5-EU |
Description | ROUTER,BLE,WIFI2.4G,LTECATM1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4G/3G GSM, LTE, WCDMA, Zigbee® Gateway/Router EU Carriers Ethernet, I2C, SPI, UART, USB |
Category | Applications General Purpose |
Manufacturer Dusun | Interface Ethernet, I2C, SPI, UART, USB |
Packaging Box | Sensitivity -71dBm |
Part Status Active | Power - Output 18dBm |
Function Gateway/Router | Data Rate (Max) 54Mbps |
Modulation or Protocol GSM, LTE, WCDMA, Zigbee® | Features IP22 |
Frequency 2.4GHz ~ 2.483GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 130,16000 | € 130,16 |
| 10 | € 114,84800 | € 1 148,48 |
| 25 | € 109,55560 | € 2 738,89 |
| Unit Price without VAT: | € 130,16000 |
|---|---|
| Unit Price with VAT: | € 158,79520 |

