ZXGD3009 MOSFET Gate Driver

High-speed, non-inverting single gate driver for switching MOSFETs from Diodes

Image of Diodes Inc's ZXGD3009 MOSFET Gate DriverThe ZXGD3009DY from Diodes Incorporated is a high-speed, non-inverting single gate driver for switching MOSFETs. It can transfer up to 1 A peak source / sink current into the gate for effective charging and discharging of the capacitive load.

This gate driver ensures rapid switching of the MOSFET to minimize power losses and distortion in high-current switching applications. It can typically drive 500 mA into the low gate impedance with just 10 mA input from a controller. The turn-on and turn-off switching behavior of the MOSFET can be individually tailored to suit an application. In particular, by defining the switching characteristics appropriately, EMI and cross conduction problems can be reduced.

Features
  • High-gain buffer with typically 500 mA output from 10 mA input
  • Emitter-follower that is rugged to latch-up / shoot-through issues
  • Wide supply voltage to minimize on-losses
  • Separate source and sink outputs for independent control of MOSFET turn-on and turn-off times
  • Optimized pin-out to simplify PCB layout and reduce parasitic trace inductances
  • Near-zero quiescent supply current
  • Totally lead-free and fully RoHS-compliant
  • Halogen- and antimony-free “Green” device
Applications
  • Power MOSFET gate driving in:
    • Power supplies
    • DC-DC converters
    • Amplifier output stages
   

ZXGD3009 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC GATE DRVR LOW-SIDE SOT363ZXGD3009DYTAIC GATE DRVR LOW-SIDE SOT3630 - Immediate$0.17View Details
IC GATE DRVR LOW-SIDE SOT26ZXGD3009E6TAIC GATE DRVR LOW-SIDE SOT26761 - Immediate$0.28View Details
Published: 2014-12-19