
ZXGD3009DYTA | |
|---|---|
DigiKey Part Number | ZXGD3009DYTADITR-ND - Tape & Reel (TR) ZXGD3009DYTADICT-ND - Cut Tape (CT) ZXGD3009DYTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3009DYTA |
Description | IC GATE DRVR LOW-SIDE SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Supply 40V (Max) |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 210ns, 240ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Drivers 1 | Supplier Device Package SOT-363 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14300 | € 1,43 |
| 25 | € 0,12560 | € 3,14 |
| 100 | € 0,10770 | € 10,77 |
| 250 | € 0,09904 | € 24,76 |
| 500 | € 0,09380 | € 46,90 |
| 1 000 | € 0,08948 | € 89,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08415 | € 252,45 |
| 6 000 | € 0,08154 | € 489,24 |
| 9 000 | € 0,08023 | € 722,07 |
| 15 000 | € 0,07879 | € 1 181,85 |
| 21 000 | € 0,07794 | € 1 636,74 |
| 30 000 | € 0,07713 | € 2 313,90 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |








