PI3EQX16908GL 8-Channel ReDriver
Diodes ReDriver boosts the signal quality of high-speed PCIe 4.0 interfaces
Diodes’ PI3EQX16908GL is a linear ReDriver that is compliant with PCIe 4.0, backward compatible with PCIe 3.0/2.0/1.0, and features eight differential channels that provide programmable linear equalization, output swing, and flat gain. The equalization is controlled by either a pin-strapping option or I2C control and optimizes performance over a variety of physical media by reducing intersymbol interference. The device is used to extend PCB trace lengths while minimizing cost and power consumption and can also deliver lower latency. Operating from a supply voltage of 3.3 V, the device operates over the industrial temperature range of -40°C to +85°C and is available in a 72 pin TQFN (5 mm x 11 mm) package.
- Supply voltage: 3.3 V (±0.3 V)
- I2C selectable device programming
- 1-bit selectable address bit for I2C
- Transparent to link training, idle, OOB
- 2.5 Gbps to 16 Gbps serial link with linear equalizer
- Supports PCIe4/UPI protocols
- Supporting eight differential channels
- Industrial temperature range: -40°C to +85°C
- Independent channel configuration of receiver equalization, output swing, and flat gain
- Halogen and antimony free (green device)
- Lead-free and RoHS compliant
- Available in a 72-TQFN (5 mm x 11 mm)
- CPU to network
- PCIe NIC card
- CPU to storage interconnects
- NVME
- CPU to CPU interconnects
- Compute clusters
- High-performance PCs
- Networking
- Servers
- Storage
PI3EQX16908GL 8-Channel ReDriver
| Image | Manufacturer Part Number | Description | Multiplexer/Demultiplexer Circuit | Switch Circuit | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3EQX16908GLZLEX | PCIE EQX W-QFN50110-72 | 1:1 | SPST | 7213 - Immediate 50000 - Factory Stock | $10.03 | View Details |