
PI3EQX16908GLZLEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX16908GLZLEXTR-ND - Tape & Reel (TR) 31-PI3EQX16908GLZLEXCT-ND - Cut Tape (CT) 31-PI3EQX16908GLZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX16908GLZLEX |
Description | PCIE EQX W-QFN50110-72 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I2C, Networking Switch IC 8 Channel 72-TQFN (11x5) |
Datasheet | Datasheet |
Category | Number of Channels 8 |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Series | Features I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Applications I2C, Networking | Package / Case 72-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 1:1 | Supplier Device Package 72-TQFN (11x5) |
Switch Circuit SPST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,20000 | € 10,20 |
| 10 | € 7,99900 | € 79,99 |
| 25 | € 7,44920 | € 186,23 |
| 100 | € 6,84440 | € 684,44 |
| 250 | € 6,78780 | € 1 696,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 6,12167 | € 12 243,34 |
| Unit Price without VAT: | € 10,20000 |
|---|---|
| Unit Price with VAT: | € 12,44400 |

