67 Series Waterproof Speakers
DB Unlimited's 67 series speakers are suitable for virtually every audio application requiring water resistance
DB Unlimited's 67 series waterproof speakers are specifically designed and manufactured to deliver the outstanding performance users expect from DB Unlimited while also providing IP67 protection to user's products. The 67 series survives and continues to operate normally after being exposed to dust, splashes, spills, sprays and even submersion when properly sealed into users housing.
The 67 series' starting line-up includes 4 Ω and 8 Ω speakers, ranging from 18 mm to 44 mm with a broad range of power handling capability. They come in round, rectangle, and oval frames; with and without mounting flanges. Supporting frequencies as low as 300 Hz, DB Unlimited's 67 series speakers are suitable for virtually every audio application requiring water resistance.
- IP67 protection
- 4 Ω and 8 Ω speakers
- Broad range of power handling capability
- Frequencies as low as 300 Hz
- With or without flanges for various mounting options
- Round, rectangle, and oval frames
67 Series Waterproof Speakers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SW1000304-1 | SPEAKER 4OHM 3W TOP PORT 106DB | 88 - Immediate | $6.22 | View Details |
![]() | ![]() | SW181004-1 | SPEAKER 4OHM 1W TOP PORT 92DB | 10 - Immediate | $3.04 | View Details |
![]() | ![]() | SW200508-1 | SPEAKER 8OHM 1.5W TOP PORT 85DB | 10362 - Immediate | $3.97 | View Details |
![]() | ![]() | SW200908-1 | SPEAKER 8OHM 1W TOP PORT 90DB | 309 - Immediate | $3.04 | View Details |
![]() | ![]() | SW250508-1 | SPEAKER 8OHM 1W TOP PORT 87DB | 51 - Immediate | $3.82 | View Details |
![]() | ![]() | SW250808-1 | SPEAKER 8OHM 500MW TOP PORT 92DB | 345 - Immediate | $3.91 | View Details |
![]() | ![]() | SW280708-1 | SPEAKER 8OHM 1.5W TOP PORT 92DB | 2 - Immediate | $3.91 | View Details |
![]() | ![]() | SW350608-1 | SPEAKER 8OHM 1.2W TOP PORT 90DB | 427 - Immediate | $4.08 | View Details |
![]() | ![]() | SW380408-1 | SPEAKER 8OHM 2W TOP PORT 90DB | 225 - Immediate | $5.18 | View Details |
![]() | ![]() | SW390608-1 | SPEAKER 8OHM 1.5W TOP PORT 95DB | 0 - Immediate | $4.95 | View Details |