
SW181004-1 | |
|---|---|
DigiKey Part Number | 2104-SW181004-1-ND |
Manufacturer | |
Manufacturer Product Number | SW181004-1 |
Description | SPEAKER 4OHM 1W TOP PORT 92DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1 W 900 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Unlimited | Power - Rated 1 W |
Series | Power - Max 1.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 900 Hz ~ 10 kHz | Termination Solder Pads |
Frequency - Self Resonant 900Hz | Size / Dimension 0.709" Dia (18.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.157" (4.00mm) |
Efficiency - dBA 92.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,04000 | € 3,04 |
| 10 | € 2,39500 | € 23,95 |
| 25 | € 2,18160 | € 54,54 |
| 50 | € 2,03480 | € 101,74 |
| 100 | € 1,89960 | € 189,96 |
| 300 | € 1,89783 | € 569,35 |
| Unit Price without VAT: | € 3,04000 |
|---|---|
| Unit Price with VAT: | € 3,70880 |


