PRS14R Series Potentiometers

Bourns' 14 mm rotary plastic shaft dual-potentiometer features a small form factor and offers a dual-potentiometric output

Image of Bourns' PRS14R Series PotentiometerBourns' model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls, and other applications where a reliable potentiometer is required. This model features a small form factor and offers a dual-potentiometric output.

Features
  • THT mounting type
  • 15,000 rotational cycle rating
  • Operating temperature range: -10°C to +70°C
  • Flatted plastic shaft
  • Horizontal or vertical orientation option
  • Optional center tap
  • RoHS compliant
Applications
  • Professional audio equipment
  • Professional lighting consoles
  • Consumer white goods
  • Low/medium risk medical and diagnostic equipment
  • Test and measurement equipment
  • Communications equipment
  • Laboratory equipment
  • Industrial automation controls

PRS14R Series Potentiometers

ImageManufacturer Part NumberDescriptionToleranceTaperAvailable QuantityPriceView Details
POT 10K OHM 1/20W LOGARITHMICPRS14R-10115-103A3POT 10K OHM 1/20W LOGARITHMIC±20%Logarithmic990 - Immediate$1.55View Details
POT 50K OHM 1/20W LINEARPRS14R-10025-503B1POT 50K OHM 1/20W LINEAR±20%Linear0 - Immediate$0.99View Details
POT 10K OHM 1/20W LINEARPRS14R-30015-103B1POT 10K OHM 1/20W LINEAR±20%Linear0 - Immediate$0.99View Details
POT 10K OHM 1/20W LOGARITHMICPRS14R-20022-103A3POT 10K OHM 1/20W LOGARITHMIC±20%Logarithmic0 - Immediate$0.99View Details
POT 10K OHM 1/20W LINEARPRS14R-30025-103B1POT 10K OHM 1/20W LINEAR±20%Linear1951 - Immediate$1.54View Details
POT 10K OHM 1/20W LOGARITHMICPRS14R-30120-103A3POT 10K OHM 1/20W LOGARITHMIC±20%Logarithmic0 - Immediate$0.99View Details
POT 10K OHM 1/20W LOGARITHMICPRS14R-30015-103A3POT 10K OHM 1/20W LOGARITHMIC±20%Logarithmic976 - Immediate$1.54View Details
POT 50K OHM 1/20W LOGARITHMICPRS14R-40125-503A3POT 50K OHM 1/20W LOGARITHMIC±20%Logarithmic990 - Immediate$1.54View Details
POT 10K OHM 1/20W LOGARITHMICPRS14R-40125-103A3POT 10K OHM 1/20W LOGARITHMIC±20%Logarithmic978 - Immediate$1.54View Details
POT 20K OHM 1/20W LINEARPRS14R-21022-203B1POT 20K OHM 1/20W LINEAR±20%Linear953 - Immediate$1.54View Details
POT 50K OHM 1/20W LINEARPRS14R-20022-503B1POT 50K OHM 1/20W LINEAR±20%Linear982 - Immediate$1.54View Details
POT 100K OHM 1/20W LINEARPRS14R-41020-104B1POT 100K OHM 1/20W LINEAR±20%Linear977 - Immediate$1.54View Details
POT 10K OHM 1/20W LINEARPRS14R-40030-103B1POT 10K OHM 1/20W LINEAR±20%Linear953 - Immediate$1.54View Details
POT 100K OHM 1/20W LINEARPRS14R-41025-104B1POT 100K OHM 1/20W LINEAR±20%Linear977 - Immediate$1.54View Details
POT 10K OHM 1/20W R-LOGPRS14R-30015-103C3POT 10K OHM 1/20W R-LOG±20%Reverse Logarithmic994 - Immediate$1.54View Details
POT 10K OHM 1/20W LINEARPRS14R-41025-103B1POT 10K OHM 1/20W LINEAR±20%Linear983 - Immediate$1.54View Details
POT 50K OHM 1/20W LOGARITHMICPRS14R-30125-503A3POT 50K OHM 1/20W LOGARITHMIC±20%Logarithmic977 - Immediate$1.54View Details
POT 50K OHM 1/20W LOGARITHMICPRS14R-20122-503A3POT 50K OHM 1/20W LOGARITHMIC±20%Logarithmic951 - Immediate$1.54View Details
Published: 2021-06-10