MF-SD013/250 PTC Resettable Fuses
Bourns' MF-SD013/250 contains twin 250 V, polymer, PTC, resettable fuses
Bourns' MF-SD013/250 is a surface-mount device containing twin 250 V polymer PTC resettable fuses. This product builds on the very successful MF-SM013/250 device by packaging two of these devices into the same housing, reducing customer circuit board area by more than 50%.
The MF-SD013/250 provides tip and ring overcurrent protection and aids compliance with ITU-T K.20, K.21, and K.45 as well as Telcordia GR-1089 intra-building. The product can be used as part of an overall circuit protection solution utilizing a combination of other circuit protection products.
- Tip and ring line protection with two devices in one package
- Surface mount device
- High voltage surge capabilities
- Assists in meeting ITU-T K.20/K.21/K.45 specifications as well as Telcordia GR-1089 intra-building
- Customer Premise Equipment (CPE)
- Subscriber Line Interface Cards (SLIC)
- Central Office (CO)
MF-SD013/250 PTC Resettable Fuses
| Image | Manufacturer Part Number | Description | Current - Hold (Ih) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MF-SD013/250-2 | PTC RESET FUSE 60V 130MA 4SMD | 130 mA | 3087 - Immediate | $1.55 | View Details |