Flyback Transformer 2.25 W AEC-Q200 Compliant - BA60951CS

Bourns’ flyback transformer can be customized for other output voltages, making it ideal for many applications

Image of Bourns Flyback Transformer 2.25W AEC-Q200 Compliant - BA60951CSBourns’ automotive-grade BA60951CS transformer is designed with a minimum 8 mm creepage distance for an 800 V working voltage which is ideal for electric vehicle (EV) applications that require high isolation voltage. The low-profile surface-mount package offers a small footprint for this large working voltage. Typical automotive applications include powering battery management systems and isolated power across separate voltage systems in hybrid vehicles. Bourns’ BA60951CS is designed for a switching frequency of 250 kHz and provides an output power of 2.25 W. This transformer can be used with many flyback controller ICs and can be customized for other output voltages and applications.

Features
  • Isolated flyback transformer
  • Designed for isolated power supplies operating at 120 kHz
  • Working voltage: 800 V
  • Basic insulation
  • Output power: 2.25 W
  • Operating temperature: -40°C to +155°C
  • AEC-Q200 compliant
Applications
  • Electric vehicles requiring high isolation voltage
  • Battery management systems
  • Flyback controller ICs

BA60951CS Flyback Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANSF FLYBACK 25UH 2.5W ISO SMDBA60951CSTRANSF FLYBACK 25UH 2.5W ISO SMD495 - Immediate$2.98View Details
Published: 2022-10-19