Chip LAN Transformer Module - Model SM41126EL Series

Bourns's Model SM41126EL Chip LAN 10/100 Base-T transformer module

Image of Bourns' Chip LAN Transformer Module - Model SM41126EL Series Bourns's magnetics product line introduces the Model SM41126EL Chip LAN 10/100 Base-T transformer module. This transformer is constructed with discrete chip LAN transformers and common mode chokes assembled on a PCB with a ferrous metal shield.

The model SM41126EL module integrates two model SM453229-381N7Y chip LAN transformers and two model SRF2012A-801Y common mode chip inductors which offers customers a quick and simple assembly solution. It is pin-to-pin compatible with the traditional potted case LAN transformer and offers a lower profile and superior coplanarity.

The chip LAN transformer module is fully compliant with IEEE 802.3 and is ideal for use in LAN interfaces in a variety of telecommunication and network devices.

Features
  • IEEE 802.3 Ethernet compatible
  • 10/100 Mbps
  • Expanded temperature range: -40°C to +85°C
  • RoHS compliant

Applications

  • LAN interface in telecommunications and network devices

Model SM41126EL Series

ImageManufacturer Part NumberDescriptionInductanceET (Volt-Time)Height - Seated (Max)Available QuantityPriceView Details
CHIP LAN XFMR MODULE,10/100 TX,WSM41126ELCHIP LAN XFMR MODULE,10/100 TX,W350µH-0.157" (3.99mm)0 - Immediate$1.27View Details
Published: 2020-06-17