Automotive Grade BMS Signal Transformer SM91808AL

Bourns transformers have a planar structure for BMS applications

Image of Bourns Automotive Grade BMS Signal Transformer – SM91808ALBourns low-profile BMS transformer is under 3.5 mm in height above the PCB due to its no-base design structure. The SM91808AL was developed for use with the Analog Devices LTC6815 series, the NXP MC33771C series, and the Texas Instruments BQ79616 series. The transformer offers a working voltage of up to 1,000 VDC and a Hi-Pot isolation voltage of up to 4,300 VDC with an extended operating temperature range from -40°C to +125°C.

Features
  • AEC-Q200 compliant
  • Expanded temperature range: -40°C to +125°C
  • Planar technology is primarily for BMS next-generation signal applications
  • Low profile: under 3.5 mm height above PCB
  • Working voltage: up to 1,000 VDC
  • Hi-Pot: 4,300 VDC or 2,500 VAC
  • Basic insulation compliant with IEC 60664-1/IEC 61558-1/IEC 62368-1
  • Clearance distance: >8.2 mm, pollution degree 2, material group CTI I, creepage distance >8.2 mm, overvoltage category II, up to 2 km above sea level
  • Partial discharge level up to 1,200 V per IEC 60664
Applications
  • Battery management systems
  • Energy storage systems

Automotive-Grade BMS Signal Transformer SM91808AL

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANSF PLANAR BMS 1000VDCSM91808AL-ETRANSF PLANAR BMS 1000VDC2973 - Immediate$2.36View Details
Published: 2025-01-15