AC Surge Protective Devices

Bourns offers their 1210 series and 1250 series of AC surge protection devices

Image of Bourns Inc's AC Surge Protective DevicesThe Bourns® 1210 Series Heavy Duty AC SPD and 1250 Series General Duty AC SPD are two lines of DIN Rail mountable AC surge protective devices. These protectors are designed to be installed close to sensitive equipment downstream from the main circuit breaker. Per UL 1449 requirements, these devices are Type 4 SPDs, designed to be installed into Type 2 applications. The 1250 Series is a General Duty AC SPD with a maximum discharge current rating of 50 kA (8/20 μs), whereas the 1210 Series is a Heavy Duty AC SPD with a maximum discharge current rating of 100 kA (8/20 μs). Both series comply with standards UL 1449 3rd edition and IEC 616343-1.

The 1210 series has a 100 kA max. discharge current rating while the 1250 series has a 50 kA max. discharge current rating. Both series feature a Multi-pole uni-block design, DIN Rail mountable, UL 60691 compliant integrated thermal disconnect, visual fault indicator, remote signaling capability, and RoHS compliant.

1210 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SPD TYPE 2/TYPE 4 150VAC MCOV1210-1S-120SPD TYPE 2/TYPE 4 150VAC MCOV70 - Immediate$104.39View Details
SPD TYPE 2/TYPE 4 150VAC MCOV1210-2S-120SPD TYPE 2/TYPE 4 150VAC MCOV32 - Immediate$214.19View Details
SPD TYPE 2/TYPE 4 275VAC MCOV1210-2S-230SPD TYPE 2/TYPE 4 275VAC MCOV0 - Immediate$214.19View Details

1250 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SPD TYPE 2/TYPE 4 275VAC MCOV1250-2S-230SPD TYPE 2/TYPE 4 275VAC MCOV58 - Immediate$194.45View Details
SPD TYPE 2/TYPE 4 150VAC MCOV1250-2S-120SPD TYPE 2/TYPE 4 150VAC MCOV48 - Immediate$194.45View Details
SPD TYPE 2/TYPE 4 550VAC MCOV1250-1S-480SPD TYPE 2/TYPE 4 550VAC MCOV2 - Immediate$100.87View Details
Published: 2013-07-09