HMC510 Voltage-Controlled Oscillator
Analog Devices offers their VCO with dual outputs, 4.5 GHz and 9 GHz, for satellite communications
ADI's HMC510 are GaAs/InGaP heterojunction bipolar transistor (HBT) voltage-controlled oscillators (VCOs). These VCOs are dual output with center frequency being at 4.5 GHz and 9 GHz. The HMC510 integrates resonators, varactor diodes, and features half-frequency and divide-by-four outputs. With a 5 V supply voltage needed the power output will be +13 dBm typical. The HMC510 comes in a leadless, QFN, 5 mm x 5 mm, surface-mount package and has an operating temperature range of -40°C to +85°C.
- Dual outputs
- Frequency range: 4.225 GHz to 4.775 GHz, 8.45 GHz to 9.55 GHz
- Frequency center: 4.5 GHz, 9 GHz
- Voltage supply: 5 V
- No external resonator needed
- Operating temperature range: -40°C to +85°C
- Package/case: 32-VFQFN (5x5)
- Point-to-point radios
- Point-to-multipoint radios
- Test equipment
- Industrial controls
- Satellite communications (SATCOM)
Eval Board
| Image | Manufacturer Part Number | Description | Frequency | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 110227-HMC510LP5 | BOARD EVAL HMC510LP5E | 8.45GHz ~ 9.55GHz | Board(s) | 1 - Immediate | $523.84 | View Details |
HMC510 Voltage Controlled Oscillator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HMC510LP5E | VCO 4.5GHZ/9GHZ 2-13V 5X5MM | 157 - Immediate | $47.28 | View Details |
![]() | ![]() | HMC510LP5ETR | VCO 4.5GHZ/9GHZ 2-13V 5X5MM | 572 - Immediate | $47.28 | View Details |