4.5GHz, 9GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -6±2, 11±3, 12.5±2.5 dBm 15 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC510LP5ETR

DigiKey Part Number
1127-1439-2-ND - Tape & Reel (TR)
1127-1439-1-ND - Cut Tape (CT)
1127-1439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC510LP5ETR
Description
VCO 4.5GHZ/9GHZ 2-13V 5X5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.5GHz, 9GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -6±2, 11±3, 12.5±2.5 dBm 15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
EDA/CAD Models
HMC510LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz
Frequency - Center
4.5GHz, 9GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
15
Icc Max
360mA
Pushing (MHz/V)
20
Power (dBm)
-6±2, 11±3, 12.5±2.5
Phase Noise Typ (dBc/Hz)
-116
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 47,62000€ 47,62
10€ 41,75000€ 417,50
25€ 39,71640€ 992,91
100€ 37,99610€ 3 799,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 34,09272€ 17 046,36
Manufacturers Standard Package
Unit Price without VAT:€ 47,62000
Unit Price with VAT:€ 58,09640