Male Solderless Surface Mount Connectors

SV Microwave’s high-speed connectors are ideal for high-frequency printed circuit board applications where precision is key

Image of Amphenol SV Microwave's Male Solderless Surface Mount ConnectorsSV Microwave’s high-speed RF/coaxial male solderless compression mount connectors are ideal for high-frequency printed circuit board applications where precision is key. The solderless application makes assembly fast and easy, without damaging the PCB board. Current interface configurations include high-frequency SMA, 2.92 mm, 2.4 mm, and 1.85 mm series.

Features
  • Solderless compression mount for fast and easy installation (includes screws)
  • SMA, 2.92 mm, 2.4 mm, and 1.85 mm series available
  • Cost-effective solutions for testing
  • Reusable, durable, and rugged design
  • Customized PCB footprint design through simulation optimization
  • Minimal reflections through impedance matched PCB launch
Applications
  • RF test and measurement boards
  • Rapid prototyping
  • High-speed digital component test
  • 5G wireless test applications

Male Solderless Surface Mount Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMA MALE SOLDERLESS PCB COMPRESSSF2911-60973SMA MALE SOLDERLESS PCB COMPRESS0 - Immediate$34.00View Details
2.92MM MALE SOLDERLESS PCB COMPRSF1511-601192.92MM MALE SOLDERLESS PCB COMPR0 - Immediate$36.03View Details
SMA MALE SOLDERLESS PCB COMPRESSSF2911-60973-1SSMA MALE SOLDERLESS PCB COMPRESS11 - Immediate$34.62View Details
SMA MALE SOLDERLESS PCB COMPRESSSF2911-60973-2SSMA MALE SOLDERLESS PCB COMPRESS15 - Immediate$34.00View Details
2.92MM MALE SOLDERLESS PCB COMPRSF1511-60119-1S2.92MM MALE SOLDERLESS PCB COMPR38 - Immediate$38.37View Details
2.92MM MALE SOLDERLESS PCB COMPRSF1511-60119-2S2.92MM MALE SOLDERLESS PCB COMPR0 - Immediate$38.81View Details
2.4MM MALE SOLDERLESS PCB COMPRESF1611-60021-1S2.4MM MALE SOLDERLESS PCB COMPRE0 - Immediate$65.21View Details
2.4MM MALE SOLDERLESS PCB COMPRESF1611-60021-2S2.4MM MALE SOLDERLESS PCB COMPRE0 - Immediate$54.19View Details
2.4MM MALE SOLDERLESS PCB COMPRESF1611-600212.4MM MALE SOLDERLESS PCB COMPRE15 - Immediate$65.21View Details
1.85MM MALE SOLDERLESS PCB COMPRSF3311-600141.85MM MALE SOLDERLESS PCB COMPR12 - Immediate$75.05View Details
1.85MM MALE SOLDERLESS PCB COMPRSF3311-60014-1S1.85MM MALE SOLDERLESS PCB COMPR15 - Immediate$73.74View Details
1.85MM MALE SOLDERLESS PCB COMPRSF3311-60014-2S1.85MM MALE SOLDERLESS PCB COMPR0 - Immediate$74.39View Details
Published: 2020-09-22