
SF1511-60119 | |
|---|---|
DigiKey Part Number | 1678-SF1511-60119-ND |
Manufacturer | |
Manufacturer Product Number | SF1511-60119 |
Description | 2.92MM MALE SOLDERLESS PCB COMPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 40 GHz |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Compression | Operating Temperature -65°C ~ 165°C |
Shield Termination Screw | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,03000 | € 36,03 |
| 10 | € 30,61800 | € 306,18 |
| 25 | € 28,70200 | € 717,55 |
| 50 | € 27,33260 | € 1 366,63 |
| 100 | € 26,02930 | € 2 602,93 |
| 300 | € 24,09047 | € 7 227,14 |
| Unit Price without VAT: | € 36,03000 |
|---|---|
| Unit Price with VAT: | € 43,95660 |

