EZ430-F2013

Texas Instruments' eZ430-F2013 is a complete MSP430 development tool

EZ430-F2013Texas Instruments' eZ430-F2013 is a complete MSP430 development tool in a convenient USB stick form factor that includes the necessary hardware and software to evaluate the MSP430F2013 and develop a complete project. The eZ430-F2013 supports the Code Composer Studio and IAR Embedded Workbench Integrated Development Environments to provide full emulation with the option of designing with a stand-alone system or detaching the removable target board to integrate into an existing design. The USB port provides enough power to operate the ultra-low-power MSP430 so that no external power supply is required.

Features
  • eZ430-F2013 development tool, including a USB debugging interface and detachable MSP430F2013 target board
  • Includes IAR Kickstart and Code Composer Studio, which include an assembler, linker, source-level debugger, and limited C-compiler
  • Supports development with all 2xx Spy Bi-Wire devices (MSP430F20xx, F21x2, F22xx)
  • 14 user accessible pins
  • Supports eZ430-T2012 and eZ430-RF2500T target boards
  • eZ430 debugging and programming interface
  • Removable USB stick enclosure
  • eZ430-F2013 target board
  • Full documentation on CD-ROM
  • LED indicator

EZ430 F2013

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
MSP430F2013 EVAL BRDEZ430-F2013MSP430F2013 EVAL BRD0 - Sofort$24.79Details anzeigen
Veröffentlicht: 2012-06-29