5677B Deluxe Test Lead Kit

Deluxe Multi-Use DMM Maxi-Test Lead Kit - Available at DigiKey

Image of Pomona Electronics' 5677B Deluxe Test Lead KitPomona Electronics' 5677B Model features two test lead banana-plug assemblies, with two extra large and medium sized alligator clip sets, two test lead couplers, two retractable tip probe sets, two spade lug adapters, two IC test probe tip adapters, two mini-grabber and mini-pincer test lead sets, replacement probe tips, modular test probe set, and a four-fold nylon pouch. The interchangeable test probe tips allow for test versatility from general purpose to SMD applications.

Features

  • Test leads with a right angle banana plug are ideal for use with hand held digital multimeters
  • Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance
  • Banana plugs are molded directly to the wire for superior pull strength
  • Retractable needle tip test probe, allowing easy access of hard to reach test points
  • Probes, alligator clips and spade lugs fit directly onto test leads for test versatility
  • Interchangeable test probe tips allows for test versatility from general purpose to SMD applications
  • Test accessories conveniently store in the four-fold nylon pouch
  • Compatible with most multimeters that accept safety style sheath banana plugs
  • CE Compliant; complies with IEC 1010-2-031 standard for hand held accessories

5677B Deluxe Test Lead Kit

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
KIT MAXI-TEST LEAD MULT-USE DMM5677BKIT MAXI-TEST LEAD MULT-USE DMM7 - Sofort$181.58Details anzeigen
Veröffentlicht: 2009-10-01