60 W AC-DC Wall Plug Adapters
Phihong's PSA60R series is available in three DC output voltage options
Phihong has released a 60 W AC-DC wall plug adapter with the full benefits of R-series field interchangeable AC clips. Lighter than a traditional desktop style to safely enable wall mounting, the PSA60R is available in three DC output voltage options of 12 V, 24 V and 56 V.
Designed for applications including gaming machines, networking devices, peripherals and portable equipment, the new adapter is fully compliant for Level V efficiency marking and bears safety approvals from CE, cUL/UL, C-Tick and SAA.
Standard features on the Class B EMI, double insulated adapter include short-circuit, over-voltage, and over-current protections.
| Features | ||
|
|
60 W AC-DC Wall Plug Adapters
| Abbildung | Hersteller-Teilenummer | Beschreibung | Form | Eingangstyp | Spannung - Eingang | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSA60R-120-R | AC/DC WALL MOUNT ADAPTER 12V 60W | Wandmontage (Klasse II) | Mehrfachklinge (separat erhältlich) | 90 bis 264V AC | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | PSA60R-240-R | AC/DC WALL MOUNT ADAPTER 24V 60W | Wandmontage (Klasse II) | Mehrfachklinge (separat erhältlich) | 90 bis 264V AC | 0 - Sofort | See Page for Pricing | Details anzeigen |