Hook and Loop Cable Ties

DigiKey introduces Panduit's hook and loop cable ties

Image of Panduit's Hook & Loop Cable TiesPanduit's comprehensive family of hook and loop cable ties delivers reliability by protecting against over-tensioning of high performance fiber and copper cables. These ties are adjustable, releasable, and reusable to effectively support frequent moves, additions, and changes. A wide range of designs, sizes, and colors are available, which provide flexibility and an aesthetically pleasing appearance.

Tak-Ty™ Hook and Loop Cable Ties

  • Soft, premium material is safe to use on high performance cabling
  • Adjustable, releasable, and reusable
  • Select ties are UL listed for use in plenum or air handling spaces (such as ceiling voids and under floor areas) per NEC, Section 300-22 (C) and (D); flammability rating: UL 94V-2
  • Broad selection of durable designs and sizes
  • Available in a full range of colors

Ultra-Cinch™ Hook and Loop Cable Ties

  • Soft, premium material is safe to use on high performance cabling
  • Adjustable, releasable, and reusable
  • Unique material with hooks and loops on same side allows user to secure a greater range of bundle diameters, including smaller diameter bundles
  • Low profile contoured cinch ring provides extra strength and bundle tightness while reducing overall bundle size
  • Grommet styles offer strength and assure reliable installations that resist pullout when bundling and mounting cables within cabinet applications
  • Tapered tip facilitates easy, snag-free threading
  • Available in a full range of colors

Tak-Tape™ Hook and Loop Cable Tie Rolls

  • Strong, low profile flexible material; safe to use on high performance cabling
  • Adjustable, releasable, and reusable
  • Cost effective for general purpose bundling
  • Continuous rolls can be easily cut to size
  • Leaves no residue
  • Available in the color black

Tak-Ty Hook and Loop Cable Ties

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
RECLSBLE FSTNR RECT 0.750" X 6"HLS1.5S-X0RECLSBLE FSTNR RECT 0.750" X 6"0 - SofortSee Page for PricingDetails anzeigen
RECLOSABLE FASTENER RECT 0.5"X8"HLT2I-X0RECLOSABLE FASTENER RECT 0.5"X8"5885 - Sofort$2.23Details anzeigen
RECLSBLE FSTNR RECT 0.500" X 12"HLT3I-X0RECLSBLE FSTNR RECT 0.500" X 12"0 - Sofort$2.96Details anzeigen
RECLSBLE FSTNR RECT 0.750" X 15'HLS-15R0RECLSBLE FSTNR RECT 0.750" X 15'0 - Sofort$37.32Details anzeigen

Ultra-Cinch Hook and Loop Cable Ties

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
RECLSBLE FSTNR RECT 0.850" X 12"UCT3S-X0RECLSBLE FSTNR RECT 0.850" X 12"726 - Sofort$2.91Details anzeigen
RECLSBLE FSTNR RECT 0.850" X 12"UGCTC3S-X0RECLSBLE FSTNR RECT 0.850" X 12"263 - Sofort$4.44Details anzeigen
RECLSBLE FSTNR RECT 0.850" X 12"UGCTE3S-X0RECLSBLE FSTNR RECT 0.850" X 12"261 - Sofort$4.85Details anzeigen

Tak-Tape Hook and Loop Cable Tie Rolls

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
RECLSBLE FSTNR RECT 0.750"X35'TTS-35R3-0RECLSBLE FSTNR RECT 0.750"X35'0 - Sofort$67.99Details anzeigen
RECLSBLE FSTNR RECT 0.750" X 20'TTS-20R0RECLSBLE FSTNR RECT 0.750" X 20'0 - Sofort$14.72Details anzeigen
Veröffentlicht: 2009-12-08