EMS22 Series Encoders

Bourns offers their model EMS22, non-contacting magnetic encoders

Image of Bourns Inc's EMS22 Series EncodersBourns model EMS22 is a non-contacting rotary magnetic encoder with a Hall Effect application-specific standard product (ASSP) capable of producing four distinct output waveforms. These waveforms include 2-bit Quadrature up to 256 PPR (model EMS22Q), Direction/Step up to 512 PPR (model EMS22D), Pulse-Width Modulated (PWM) output with 1024 positions (model EMS22P), and Absolute with 1024 positions (model EMS22A).

Model EMS22 is available in both a 3.3 and 5.0 VDC supply voltage and is offered in two different versions. This product has the capability of rotating up to 10,000 RPM while maintaining code accuracy, making it suitable for MMI applications such as industrial automation. This performance is achieved by utilizing dual ball bearings in the construction of the device, resulting in extended rotational life up to 100,000,000 shaft revolutions (beyond 100,000,000 shaft revolutions in some configurations).

The EMS22 non-contacting encoder is ideal for use in harsh environments where extreme levels of temperature, moisture and particles are present. The outstanding performance of this device is attributed to the non-contacting technology and superior performance of the austriamicrosystems® AS5040 Hall Effect ASSP. In addition, this product is sealed to IP 65 with an optional upgrade to IP 67.

EMS22 Brochure

Applications
  • Audio mixer and broadcasting equipment
  • Brushless DC motors
  • Car audio
  • Car navigation
  • Cursor position sensing in oscilloscopes
  • Food processing and packaging
  • Forklifts and material handling equipment
  • Gas pedal position sensing
  • Headlight position controls
  • Level setting for ultrasound imaging devices
  • Light dimmers
  • Marine applications
  • Medical devices (non-life critical)
  • Metal cutting saws
Veröffentlicht: 2013-05-20