What Is Cybersecurity and Why Is It Important?
Small steps can help reduce the risk of cyber-attacks on peripheral devices which typically use default passwords or outdated software.
Solve the Mil/Aero COTS Challenge with SET-Tested Interconnects
Samtec’s Severe Environment Testing (SET) brings Sudden Service to mil/aero applications; learn how URSA I/O and Tiger Eye solve the COTS connector challenge.
Utilizing GMSL for High-Bandwidth Robotic Vision Applications
Datum der Veröffentlichung: 2026-04-23
ADI's GMSL simplifies the development of high-bandwidth, low-latency robotic vision applications.
Power Resistor Selection Tips for Industrial Motor Drives
Datum der Veröffentlichung: 2026-04-22
Learn how carefully selected power resistors with specialized architectures solve inrush, braking, and thermal challenges in industrial motor drives.
Webinar – Making CO2 Sensing Mainstream: Miniaturized, Efficient, and Cost Optimized
This webinar will dive into how to overcome traditional CO2 sensor constraints without sacrificing performance.
Beginner Parts Kit Identification Guide
In this tutorial, we'll provide a quick rundown of each part in the kit, to help reinforce your understanding of the component. For some parts, we'll include an example application, in case you're in need of a circuit to plug your new toys into.
How ODU MINI-SNAP® & ODU MEDI-SNAP® Elevate the Catheter Market with Connector Solutions
ODU MEDI-SNAP® interconnect solutions have IEC 60601-1 compliance, sterilization compatibility, rapid custom prototyping, and regulatory alignment.
Resistor-Integrated Microswitches Improve System Reliability Through Four-State Detection
Datum der Veröffentlichung: 2026-04-21
Resistor-integrated microswitches simplify wiring and improve system reliability with four-state detection for self-diagnosis and remote fault monitoring.
How Hardware Gets Hacked (Part 3): Adopting the Attacker Mindset
Explore how attackers gather device info, map inputs, and uncover vulnerabilities using reconnaissance in embedded hardware security.
Webinar - Technologien für Drohnen, Autonomie und eVTOL
In diesem Webinar wird vorgestellt, wie die frequenzvariable Motorsteuerung Altivar™ ATV320 von Schneider Electric zur Bewältigung von Herausforderungen bei der Motorsteuerung beiträgt.
Piezoelectric Ceramics: Driving the Silent Interaction Revolution
Piezoelectric ceramic technology generates an electric charge when subjected to mechanical stress and undergoes deformation when an electric field is applied.
Kitronik Arcade for BBC micro:bit and MakeCode Arcade
If you want to learn to code, learning to write games is a great way to get started, and our new hand held gamer has everything you need right now and it also has the connectivity for everything you might need tomorrow.
Auswahl von Netzteilen für raue Industrieanwendungen und explosionsgefährdete Bereiche
Datum der Veröffentlichung: 2026-04-16
Entwickler von Industriesystemen für raue und explosionsgefährdete Umgebungen müssen Netzteile verwenden, bei denen Zuverlässigkeit und Sicherheit an erster Stelle stehen.
Webinar - Programmierung von Hardware auf zwei Arten: CircuitPython und Verilog
Dieses Webinar bietet eine Einführung in das Design eingebetteter Systeme auf den Abstraktionsebenen Software und Hardware.
Optimierung des Wirkungsgrads von Buck-Boost-DC/DC-Wandlern für hohe Ströme
Datum der Veröffentlichung: 2026-04-15
Verwenden Sie Buck-Boost-µModule-Regler für drei architektonische Ansätze zur Integration von Drosseln und Strommessung für die DC/DC-Wandlung von hohen Strömen.
Webinar - Topologie ist nur der Anfang: Aufbau zuverlässiger SEPIC-Wandler mit großem Eingangsbereich
Erzielen Sie ein robustes, produktionsgerechtes Design, indem Sie das Komponentenverhalten, die elektrische Belastung und die praktischen Designgrenzen durch die Auswahl der SEPIC-Topologie verstehen.
Sound Generation and Musical Microcontrollers
Explore audio output options, including piezos, speakers, DACs, and playback boards for creating music and sound effects in microcontroller projects.
Grundlagen zu feldprogrammierbaren Analogarrays in modernen Mischsignalschaltungen
Datum der Veröffentlichung: 2026-04-14
Feldprogrammierbare Analogarrays (Field Programmable Analog Arrays, FPAAs) bieten die Möglichkeit, analoge Funktionen per Software zu konfigurieren, anstatt feste analoge Signalketten in Hardware zu verwenden.
Low-Cost, Power Efficient EMG Prosthetic Hand (Part 1)
Developing prosthetic technology that is both affordable and functional is challenging in today’s space, mainly due to the costly fabrication and specialized calibration requirements.
Building a Dynamometer for the Openwheel Project - Part 1
Explore a custom-built dyno for hub motors using load cells and Arduino, enabling accurate power and torque measurements.