The UM232H-B is a development module for FTDI’s FT232H Hi-speed to serial/parallel interface converter. This single channel IC can be configured to transfer data over the following interfaces: UART, 245 FIFO, FT1248, I2C, SPI, and GPIO.
For detailed information on the FT232H, refer to the FT232H datasheet.
This hardware is a breakout board that converts high-speed USB2.0 to a serial/parallel interface and connects the signals to a receptacle. No USB connector is used, instead this module plugs directly into the USB host connector and the pads of the PCB make electrical contact with the host USB connector.
All signals on this module operate at +3.3 V voltage levels, however all I/Os are 5 V tolerant.
| Manufacturer | FTDI, Future Technology Devices International Ltd |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | 768-1159-ND |
| Eval Board Supplier | FTDI, Future Technology Devices International Ltd |
| Eval Board |
Board not Stocked
|
| Purpose |
USB to FIFO
USB to I2C USB to Serial/Parallel Break-Out USB to SPI USB to UART |
| Component Count + Extras |
32 + 3
|
| Features |
I²C Interface
Serial I/O SPI Interface UART Interface USB Interface |
| Data Rate (Max) |
480 Mbps (USB 2.0 High Speed)
|
| Design Author |
FTDI
|
| Main I.C. Base Part |
FT232H
|
| Date Created By Author | 2011-02 |
| Date Added To Library | 2013-08 |