Design contains obsolete parts

ADP1872-1.0-EVALZ: 1.8/3.3V @ 15A, 2.75 ~ 20V

Summary

This document describes the evaluation board hardware for the ADP1872/ADP1873 PWM buck controllers. The evaluation boards can be used to evaluate the ADP1872 or ADP1873 and application circuits using these ICs without requiring any additional software.

The ADP1872/ADP1873 are versatile current-mode, synchronous step-down controllers that provide superior transient response, optimal stability, and current limit protection by using a constant on-time, pseudo-fixed frequency with a programmable current-sense gain, current-control scheme. The ADP1873 is the power saving mode (PSM) version of the device and is capable of pulse skipping to maintain output regulation while achieving improved system efficiency at light loads (see the ADP1872/ADP1873 data sheet for more information). Both devices are available in a small, 10-lead MSOP package and can operate over the −40°C to +125°C temperature range.

The ADP1872/ADP1873 evaluation boards employ a power input voltage (VIN) that ranges between 2.75 V and 20 V and a bias supply voltage (VDD) that ranges between 2.75 V and 5.5 V. Both inputs can be tied together for application input voltage conditions equal to or less than 5.5 V. The evaluation boards are available in two fixed-output voltage options (VOUT = 1.8 V and VOUT = 3.3 V), as well as in a 300 kHz, 600 kHz, or 1 MHz switching frequency (test trimmed in production). The ADP1872/ADP1873 evaluation boards offer an output accuracy of 2% over the full temperature range and provide a high input voltage (VIN ± 10%) and a full-scale load current up to 15 A.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADP1872-1.0-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
3.3 V
Current Out 15 A
Voltage In 2.75 ~ 5.5 V (VDD)
2.75 ~ 20 V (VIN)
Efficiency @ Conditions >85%, 5V in, 5.5 Vdd, 1.8V @ 0.6 ~ 10 A
>80%, 16.5V in, 5.5 Vdd, 1.8V @ 1.6 ~ 11 A
>80%, 16.5V in, 3.6 Vdd, 1.8V @ 1.9 ~ 10.6 A
>80%, 13V in, 5.5 Vdd, 1.8V @ 1.1 ~ 11 A
>80 %, 13V in, 3.6Vdd, 1.8V @ 1.4 ~ 10.6 A
Voltage Out Range - Fixed
Features PFM or PWM
Pre-Biased Startup
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Voltage Reference
Switching Frequency 1 MHz
Standby Current [Typical] 140 µA
Quiescent Current [Typical] 1.1 mA
Component Count + Extras 22 + 7
Internal Switch No
Design Author Analog Devices
Application / Target Market Servers
Set-Top Boxes
Telecom
Standby Current [Maximum] 215 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part ADP1872
Date Created By Author 2010-03
Date Added To Library 2013-10

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media