Design contains obsolete parts

LMX9838DONGLE: Bluetooth Module Reference Design

Summary

The National Semiconductor LMX9838 Bluetooth Serial Port module is a fully integrated Bluetooth 2.0 baseband controller, 2.4 GHz radio, crystal, antenna, LDO and discreets; combined to form a complete small form factor (10 mm x 17 mm x 2.0 mm) Bluetooth node.

All hardware and firmware is included to provide a complete solution from antenna through the complete lower and upper layers of the Bluetooth stack, up to the application including the Generic Access Profile (GAP), the Service Discovery Application Profile (SDAP), and the Serial Port Profile (SPP).

The module includes a configurable service database to fulfil service requests for additional profiles on the host. Moreover, the LMX9838 is qualified as a Bluetooth endproduct, ready to be used in the end application without additional testing and license cost.

The LMX9838DONGLE kit includes:
  • Eval Boards
  • Software, Gerber Files, Code Examples, Application Notes, Etc.
  • AC Power Supply
  • USB BlueTooth Adapter
  • Serial Cable

Specifications

Manufacturer Texas Instruments
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Part Number 296-37220-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Protocol Bluetooth 2.0
Data Rate (Max)
Frequency 2.4 GHz
Range
Features
Component Count + Extras -
Design Author Texas Instruments
Application / Target Market RF: BlueTooth
Main I.C. Base Part LMX9838
Date Created By Author
Date Added To Library 2014-07

Media