MIC261203YJL EV: 5V @ 12A, 5.5 ~ 28V in, Buck

Summary

The MIC261203 DC/DC regulator operates over an input supply range of 4.5 to 28 V, and provides a regulated output at up to 12 A of output current. The output voltage is adjustable to 0.8 V with a typical accuracy of 1%, the device operates at a switching frequency of 600 kHz. The switching frequency remains fairly constant with changes in input voltage and output load.

Micrel’s Hyper Light Load™ architecture provides the same high-efficiency and ultra-fast transient response as the Hyper Speed Control™ architecture under medium to heavy loads, but also maintains high efficiency under light load conditions by transitioning to variable frequency, discontinuous mode operation.

The MIC261203 utilizes an adaptive TON ripple control architecture. An undervoltage lockout feature is provided to ensure proper operation under power-sag conditions. An Internal soft-start feature is provided to reduce the inrush current. Foldback current limit and “hiccup” mode short-circuit protection and thermal shutdown ensures protection of the IC during fault conditions.

This evaluation board is for 12 A applications.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 576-4014-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 12 A
Voltage In 5.5 ~ 28 V
Efficiency @ Conditions >92%, 12V in, 5V @ 0.3 ~ 12 A
>90%, 12V in, 3.3V @ 0.3 ~ 12 A
>88%, 12V in, 2.5V @ 0.5 ~ 12 A
>85%, 12V in, 1.8V @ 0.8 ~ 11 A
>82%, 12V in, 1.5V @ 1.5 ~ 11 A
>80%, 12V in, 1.2V @ 1.5 ~ 11 A
>80%, 12V in, 1.0V @ 1.5 ~ 8.5 A
>78%, 12V in, 0.9V @ 1 ~ 9 A
>75%, 12V in, 0.8V @ 1 ~ 10 A
Voltage Out Range 0.8 ~ 5.5 V
Features Current Foldback Protection
Current Limit (Adj. or Fixed)
Light Load Mode
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 600 kHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 450 µA
Component Count + Extras 33 + 26
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market Computers
Power: Auxiliary Power Supply
Printer, Plotter
Telecom
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 750 µA
Main I.C. Base Part MIC261203
Date Created By Author 2011-07
Date Added To Library 2014-02

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: