Design contains obsolete parts

EV5030D-QH-00A: Dedicated Charging Port (DCP) 5V @ 3A, 5 ~ 14 Vin

Summary

The EV5030D-QH-00A is an evaluation board for MP5030D, which integrates an USB current limit switch and charging port identification circuit. It achieves 3A continuous output current over a wide input supply range.

With MP5030D, it supports Dedicated Charging Port (DCP) and Charging Downstream Port (CDP) schemes for Battery Charging specification (BC 1.2), the divider Mode, 1.2V/1.2V Mode without the need for external user interaction. MP5030D provides linear line drop compensation, load current detection and status indication. Fault condition protection includes hiccup current limiting, input OVP and thermal shutdown.

MP5030D requires a minimum number of readily standard external components to complete USB switch and charging mode auto detection solution. MP5030D is available in QFN-10(1.5mm x 2mm) package.

Specifications

Manufacturer Monolithic Power Systems Inc.
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number 1589-EV5030D-QH-00A-ND
Eval Board Supplier Monolithic Power Systems Inc.
Eval Board Normally In Stock
Cell Type USB Outlet
Configuration USB Dedicated Charging Port
Voltage In 5 ~ 14 V
Voltage Out 5 V
Current Out 3 A
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Status Indication
Thermal Protection
Quiescent Current [Typical] 250 µA
Sleep Mode Current [Typical] 40 µA
Component Count + Extras 26 + 4
Application / Target Market Battery Chargers
USB Powered Devices
Design Author Monolithic Power Systems Inc.
Main I.C. Base Part MP5030D
Quiescent Current [Maximum] 320 µA
Sleep Mode Current [Maximum] 60 µA
Date Created By Author 2019-02
Date Added To Library 2020-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media