The DRI0044 micro dual DC motor driver evaluation board is based on the TB6612FNG motor driver IC. It inherits the DFRobot L298N motor control logic, which only need four pins to drive 2 motors. Compared with the IC Breakout option of the TB6612FNG driver IC, it saves two precious GPIO resources, especially in Arduino UNO board where GPIO constraints can be a limiting factor.
TB6612FNG is a dual-channel full-bridge drive chip. The maximum continuous drive current of single channel can reach 1.2A, peak value 2A/3.2A (continuous pulse / single pulse), which can drive some micro DC motors. The control logic is similar to L298N, and the code can be directly compatible with the DFROBOT L298N motor driver. Standard 0.100" (2.54mm) pitch header pin can be inserted directly into the breadboard for easy prototyping. It is a good choice for DIY project or product developments.
| Manufacturer | DFRobot |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 1738-1393-ND |
| Eval Board Supplier | DFRobot |
| Eval Board |
Normally In Stock
|
| Voltage In |
2.5 ~ 12 V
|
| Number of Motors and Type |
2, DC Brush Motors
|
| Power / Current Out |
1.2 A
|
| Features |
Arduino Compatible
Brake Function Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
9 + 2
|
| Application / Target Market |
Automotive
Motor Control Printer, Plotter Robotics |
| Design Author |
DFRobot
|
| Main I.C. Base Part |
TB6612FNG
|
| Date Created By Author | |
| Date Added To Library | 2018-06 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox