Design contains obsolete parts

EVB_RT7298BHGQW: 1V @ 6A, 4.5 ~ 18V in

Summary

The RT7298BHGQW is a high efficiency, monolithic synchronous step-down DC/DC converter evaluation board that can deliver up to 6A output current from a 4.5V to 18V input supply.

The RT7298BH current-mode architecture with external compensation allows the transient response to be optimized over a wide range of loads and output capacitors. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during startup. Fault condition protections include output under-voltage protection, output over-voltage protection, and over temperature protection. The low current shutdown mode provides output disconnection, enabling easy power management in battery-powered systems.

The RT7298BH is available in WQFN-14AL 3.5x3.5 package.

Specifications

Manufacturer Richtek USA Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number EVB_RT7298BHGQW-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1 V
Current Out 6 A
Voltage In 4.5 ~ 18 V
Efficiency @ Conditions >90%, 12V in, 3.3V @ 0.5 ~ 6 A
Voltage Out Range 0.8 ~ 6 V
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Power Good Output
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 kHz
Standby Current [Typical] 3 µA
Quiescent Current [Typical] 600 µA
Component Count + Extras 18 + 25
Internal Switch Yes
Design Author Richtek USA Inc.
Application / Target Market Point of Load (PoL)
Power: Industrial Power
Test and Measurement Equipment
Standby Current [Maximum] 9 µA
Quiescent Current [Maximum] 1 mA
Main I.C. Base Part RT7298B
Date Created By Author 2015-01
Date Added To Library 2018-08

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: