Design contains obsolete parts

MAXREFDES5#: 4 Chan, 16Bit Isolated Signal and Power

Summary

Today's field programmable gate arrays (FPGAs) and microcontrollers with internal analog-to-digital converters (ADCs) are capable of low-resolution and low-voltage analog inputs. However, they fall short on being able to meet the needs of industrial control and industrial automation applications, where isolation, higher resolutions, and higher voltage system solutions are often needed. The Santa Fe (MAXREFDES5#) subsystem reference design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts -10V to +10V, 0 to 10V, and 4–20mA current loop signals with isolated power and data integrated into a small form factor.

The Santa Fe design integrates low-noise high-impedance analog buffers (MAX9632); a highly accurate ADC with innovative on-chip attenuation (MAX1301); an ultra-high precision 4.096V voltage reference (MAX6126); 600VRMS data isolation (MAX14850); and isolated/regulated +12V, -12V, and 5V power rails (MAX256/MAX1659). This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Wired Communication
Sub-Category Analog Front Ends (AFE)
Eval Board Part Number MAXREFDES5#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Input Type 4 ~ 20mA
0 ~ 10V
± 10 V
Input Channels
Resolution (Bits) 16 Bit
Sampling Rate
Analog Outputs
Analog Output Type
Features Isolated Power
Isolated Signal
Component Count + Extras 83 + 24
Design Author Maxim Integrated Products
Main I.C. Base Part MAX1301
MAX14850
MAX256
MAX6126
MAX9632
Date Created By Author 2013-01
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity: